ABLS-24.000MHZ-B4-T
ABRACONCrystal - 24.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABRACON
Part No:
ABLS-24.000MHZ-B4-T
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Crystal - 24.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel
Search Keywords:
ABLS24000MHZB4T
IN STOCK:
35,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1264
$126.400
3,000
$0.1167
$350.100
5,000
$0.1054
$527.000
8,000
$0.1038
$830.400
25,000
$0.0966
$2,415.000
50,000
$0.0946
$4,730.000
100,000
$0.0932
$9,320.000
150,000
+
$0.0918
$13,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
18RAD-18377
Quick Disconnect Terminal 18-22AWG Brass Red F 22.61mm Tin
SMCJ58CA
Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin DO-214AB
ERJ-6ENF2002V
Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
AU-Y1008-2
Conn USB RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 1/1 Port Tray