ABLS-8.000MHZ-B2-T
AbraconCrystal - 8.000MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABLS-8.000MHZ-B2-T
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Crystal - 8.000MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel
Search Keywords:
ABLS8000MHZB2T
IN STOCK:
34,936
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1643
$164.300
3,000
$0.1549
$464.700
5,000
$0.1476
$738.000
8,000
$0.1460
$1,168.000
10,000
$0.1298
$1,298.000
25,000
$0.1200
$3,000.000
50,000
$0.1161
$5,805.000
100,000
+
$0.1149
$11,490.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SKHHDHA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
EXB-38V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive...
EXB-38V333JV
Res Thick Film Array 33K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive...
194-2MST
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
OQ0271510000G
Header - Male Pins - Shrouded (4 Side) - 2 Position - 0.197" (5.00mm) Pitch - 12A - 300V -...