ABM7-8.000MHZ-D2Y-T
ABRACONCeramic SMD Microprocessor Crystal - 8.000MHz ±20ppm - Stability:±30ppm -40 to +85°C - 18pF - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABRACON
Part No:
ABM7-8.000MHZ-D2Y-T
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Standard Frequency:
8 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
Mini-CSMD
Operating Temperature:
-40 to 85 °C
ABRACON part ABM7-8.000MHZ-D2Y-T is a crystal component with an operating frequency of 8MHz. It has a tolerance of ±20ppm and a stability of ±30ppm. This crystal is designed for fundamental frequency (FUND) applications and features a load capacitance of 18pF. With a low resistance of 80ohm, it ensures efficient signal transmission. The component comes in a convenient 2-pin Mini-CSMD package and is supplied on a tape and reel for ease of handling during assembly.
Search Keywords:
ABM78000MHZD2YT
IN STOCK:
14,007
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2917
$291.700
3,000
$0.2780
$834.000
5,000
$0.2752
$1,376.000
8,000
$0.2725
$2,180.000
10,000
$0.2697
$2,697.000
15,000
$0.2670
$4,005.000
25,000
$0.2624
$6,560.000
50,000
+
$0.2598
$12,990.000