ABM8AIG-40.000MHZ-12-2Z-T3
AbraconSMD Crystal - 40.000MHZ ±20ppm - 12pF - -40°C to 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM8AIG-40.000MHZ-12-2Z-T3
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
40 MHz
Load Capacitance:
12 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-40 to 125 °C
The ABRACON part ABM8AIG-40.000MHZ-12-2Z-T3 is a compact surface mount crystal that offers high precision and stability. With a frequency of 40.000MHZ and a ±20ppm frequency tolerance, this crystal is capable of providing reliable and accurate timing signals in various electronic applications.Designed with a capacitance value of 12pF, this crystal ensures optimal performance and compatibility with a wide range of circuits and devices. It operates within a temperature range of -40°C to 125°C, making it suitable for both industrial and consumer electronics applications.The ABM8AIG-40.000MHZ-12-2Z-T3 crystal is manufactured using advanced technology, ensuring excellent frequency stability and low power consumption. Its surface mount package enables easy integration into PCBs and offers a compact footprint, making it ideal for space-constrained designs.Whether used in telecommunications, automotive, or industrial applications, this SMD crystal from ABRACON is a reliable choice for achieving precise and stable timing in your electronic designs.
Search Keywords:
ABM8AIG40000MHZ122ZT3
IN STOCK:
71,160
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.000
$25.000
250
$0.774
$193.500
500
$0.730
$365.000
1,000
$0.702
$702.000
1,500
$0.691
$1,036.500
3,000
$0.585
$1,755.000
4,500
$0.577
$2,596.500
6,000
+
$0.568
$3,408.000