ABS06-32.768KHZ-1-T
AbraconLow Profile SMD Crystal - 32.768KHZ ±10ppm - 12.5pF - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABS06-32.768KHZ-1-T
RoHS:
Yes
HTS:
8541600010
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
The ABRACON ABS06-32.768KHZ-1-T is a low profile SMD crystal that offers precise timing performance. With a frequency of 32.768KHZ and a tolerance of ±10ppm, this crystal ensures accurate timekeeping in various applications. Operating within a temperature range of -40°C to +85°C, it is suitable for use in both industrial and consumer electronics. Additionally, the ABS06-32.768KHZ-1-T comes in a compact tape and reel package, making it easy to handle and integrate into automated manufacturing processes.
Search Keywords:
ABS0632768KHZ1T
IN STOCK:
48,433
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4513
$1,353.900
6,000
$0.4332
$2,599.200
9,000
$0.4225
$3,802.500
12,000
$0.4160
$4,992.000
15,000
$0.4098
$6,147.000
27,000
+
$0.3981
$10,748.700