help desk software
DATA SHEET

ABS06-32.768KHZ-9-T

Abracon

Low Profile SMD Crystal - 32.768KHZ ±20ppm - 9pF - -40°C to +85°C - Tape&Reel .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABS06-32.768KHZ-9-T
RoHS:
Yes
HTS:
8541600010
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
ABRACON's ABS06-32.768KHZ-9-T is a low profile surface-mount crystal designed to deliver exceptional performance and reliability. With a frequency of 32.768KHZ and tolerance of ±20ppm, this crystal offers precise timekeeping and frequency control for various applications. Its compact size makes it ideal for space-constrained designs. The ABS06-32.768KHZ-9-T operates seamlessly in a wide temperature range from -40°C to +85°C, ensuring consistent performance in harsh environmental conditions. Packaged in tape and reel format, this crystal provides easy and efficient integration into automated assembly processes. Trust ABRACON's ABS06-32.768KHZ-9-T for top-notch timekeeping and frequency control in your electronic projects.
Search Keywords:
ABS0632768KHZ9T
IN STOCK: 148,403
Ships today, if you order in
Manufacturer Stock:
6,000   can ship 12/9/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3639
$1,091.700
6,000
$0.3571
$2,142.600
9,000
$0.3502
$3,151.800
12,000
$0.3449
$4,138.800
15,000
$0.3398
$5,097.000
27,000 +
$0.3347
$9,036.900
Tools/3D Models