ACML-0805-102-T
AbraconSMD Multilayer Ferrite Chip Bead - 1000 ohms ±25% @100MHz - 300mA - DCR: 0.45ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ACML-0805-102-T
RoHS:
Yes
HTS:
8504504000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
SMD Multilayer Ferrite Chip Bead - 1000 ohms ±25% @100MHz - 300mA - DCR: 0.45ohms
Search Keywords:
ACML0805102T
IN STOCK:
12,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0192
$76.800
12,000
$0.0170
$204.000
28,000
$0.0166
$464.800
52,000
$0.0164
$852.800
100,000
$0.0161
$1,610.000
152,000
$0.0159
$2,416.800
252,000
$0.0158
$3,981.600
500,000
+
$0.0156
$7,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-321801-3
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.
321198
SPLICE,SOLIS BUTT 26-22
SRR1210-270M
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 40mOhm DCR T/R
FSD78-10-D
Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .39"...
PV14-6LF-M
Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, bulk packa...