AIMC-0201-12NJ-T
AbraconInductor RF Multi-Layer 0.012uH 5% 100MHz 5Q-Factor Ceramic 0.15A 1Ohm DCR 0201 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AIMC-0201-12NJ-T
RoHS:
Yes
HTS:
8504504000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Reel
Inductance:
0.012 uH
Type:
RF7105
Impedance:
N/A
Tolerance:
57104%
Technology:
Multi-Layer7103
Maximum DC Current:
0.15 A
Maximum DC Resistance:
1 Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor RF Multi-Layer 0.012uH 5% 100MHz 5Q-Factor Ceramic 0.15A 1Ohm DCR 0201 T/R
Search Keywords:
AIMC020112NJT
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0201
$301.500
30,000
$0.0192
$576.000
60,000
$0.0187
$1,122.000
105,000
$0.0140
$1,470.000
150,000
$0.0138
$2,070.000
255,000
$0.0134
$3,417.000
510,000
+
$0.0132
$6,732.000