help desk software
DATA SHEET

AIMC-0201-1N8S-T

Abracon

Multilayer Ceramic Chip Inductor - 1.8 nH - ±0.3nH Tolerance - Unshielded - 300 mA - 270m Ohm Max - 0201 (0603 Metric) Package.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AIMC-0201-1N8S-T
RoHS:
Yes
HTS:
8504504000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
The AIMC-0201-1N8S-T is multilayer ceramic chip inductor with dimensions: 0.024" L x 0.012" W x 0.014" H (0.60mm x 0.30mm x 0.35mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
AIMC02011N8ST
IN STOCK: 15,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0167
$250.500
30,000
$0.0159
$477.000
60,000
$0.0157
$942.000
105,000
$0.0137
$1,438.500
150,000
$0.0135
$2,025.000
255,000
$0.0132
$3,366.000
510,000 +
$0.0130
$6,630.000
Tools/3D Models