ALFB-02
AbraconLeaded Ferrite Bead - 1 Line - 150 Ohms @ 100 MHz - 0.138" Dia (3.50mm) x 0.248" (6.30mm) H - Axial, Split Radial Bend Package - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ALFB-02
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
The ABRACON ALFB-02 is a high-performance and compact surface-mount low pass filter. It is designed to provide excellent noise reduction and suppression in various electronic applications. The ALFB-02 features a wide frequency range, low insertion loss, and excellent return loss, making it suitable for use in a wide range of frequency and signal filtering applications. With its compact size and surface-mount design, the ALFB-02 is easy to integrate into PCB designs, making it an ideal choice for applications where space is limited.
Search Keywords:
ALFB02
IN STOCK:
13,100
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2363
$23.630
2,000
$0.1747
$349.400
4,000
$0.1662
$664.800
6,000
$0.1585
$951.000
8,000
$0.1569
$1,255.200
26,000
$0.1553
$4,037.800
50,000
$0.1538
$7,690.000
100,000
+
$0.1523
$15,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides