help desk software
DATA SHEET

APAE1621R2540ABDD1-T

Abracon

Iridium Patch Antenna - 4dBi - 25 x 25 x 4mm .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
APAE1621R2540ABDD1-T
RoHS:
Yes
HTS:
8529104040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Family:
APAE1621R2540ABDD1-T
Center Frequency:
1621 MHz
Dimension:
25 x 25 x 4661mmmm
The ABRACON APAE1621R2540ABDD1-T is a high-performance Iridium Patch Antenna designed for applications requiring excellent satellite communication performance. With a gain of 4dBi, this compact antenna measures 25mm x 25mm x 4mm, making it ideal for space-constrained environments. Its advanced design ensures superior reception and transmission capabilities, ensuring reliable and efficient satellite communication. Whether used in IoT devices, tracking systems, or remote monitoring applications, the ABRACON APAE1621R2540ABDD1-T provides outstanding performance and reliability to meet your connectivity needs.
Search Keywords:
APAE1621R2540ABDD1T
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.033
$20.330
100
$1.523
$152.300
250
$1.481
$370.250
500
$1.467
$733.500
1,000
$1.452
$1,452.000
2,500
$1.437
$3,592.500
5,000
$1.423
$7,115.000
7,500 +
$1.409
$10,567.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides