APAM2764YK0175
AbraconCeramic Patch RF Antenna - 1.575GHz GPS - 1.574GHz to 1.576GHz - 2.5dBic - Surface Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
APAM2764YK0175
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tray
Our ABRACON part number APAM2764YK0175 is a high-performance Ceramic Patch RF Antenna designed for 1.575GHz GPS applications. Operating within the frequency range of 1.574GHz to 1.576GHz, this antenna boasts a gain of 2.5dBic. It features a convenient Surface Mount design, making it easy to integrate into various electronic devices. Ideal for GPS systems requiring reliable signal reception, the APAM2764YK0175 antenna offers excellent performance and precision for your application needs.
Search Keywords:
APAM2764YK0175
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.933
$29.665
50
$3.796
$189.800
100
$3.755
$375.500
250
$3.629
$907.250
500
$3.385
$1,692.500
1,000
$3.298
$3,298.000
2,500
$3.232
$8,080.000
5,000
+
$3.199
$15,995.000
Product Guides