ASDMB-10.000MHZ-LC-T
AbraconMEMS Clock Oscillator - 10.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASDMB-10.000MHZ-LC-T
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Minimum Operating Supply Voltage:
N/A
Load Capacitance:
15 pF
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
2.5 x 28798mmmm
Frequency Aging:
±5 ppm/(1st) Year
Maximum Symmetry:
55 %
Frequency Stability:
±50 ppm
Family:
ASDMB
Maximum Operating Supply Voltage:
N/A
The ABRACON part ASDMB-10.000MHZ-LC-T is a high-quality MEMS Clock Oscillator that operates at a frequency of 10.0000MHz with a tight frequency stability of ±50ppm. It is designed to perform reliably across a wide temperature range from -40°C to +85°C, making it suitable for various industrial applications.This Clock Oscillator is built using MEMS (Micro-Electro-Mechanical Systems) technology, which ensures excellent stability and performance. It offers LVCMOS (Low Voltage CMOS) output format, which is compatible with various digital circuits and systems.The ASDMB-10.000MHZ-LC-T is surface mountable, making it easy to integrate into your PCB designs. It comes in a Tape&Reel packaging, which simplifies the manufacturing process and ensures optimal handling during assembly.With its exceptional performance and reliability, the ABRACON ASDMB-10.000MHZ-LC-T MEMS Clock Oscillator is an ideal choice for demanding applications that require precise timing and accuracy.
Search Keywords:
ASDMB10000MHZLCT
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$1.81
$452.500
500
$1.76
$880.000
1,000
$1.67
$1,670.000
3,000
$1.63
$4,890.000
5,000
$1.41
$7,050.000
8,000
$1.38
$11,040.000
10,000
$1.21
$12,100.000
15,000
+
$1.20
$18,000.000