ASDMB-12.000MHZ-LC-T
AbraconMEMS Clock Oscillator - 12.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASDMB-12.000MHZ-LC-T
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ASDMB-12.000MHZ-LC-T is a high-quality MEMS Clock Oscillator with a frequency of 12.0000MHz and a tolerance of±50ppm. It operates effectively in a wide temperature range from -40°C to +85°C, making it suitable for various applications. This oscillator is designed with LVCMOS technology and comes in a surface mount device (SMD) format, convenient for automated assembly. It is provided in tape and reel packaging, ensuring easy handling and storage.
Search Keywords:
ASDMB12000MHZLCT
IN STOCK:
6,600
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.102
$1,102.000
2,000
$1.073
$2,146.000
5,000
$1.054
$5,270.000
10,000
$1.034
$10,340.000
25,000
+
$1.024
$25,600.000
Product Guides
Product Changes