ASEMB-12.000MHZ-LC-T
AbraconMEMS Clock Oscillator - 12.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASEMB-12.000MHZ-LC-T
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON part ASEMB-12.000MHZ-LC-T is a high-quality MEMS clock oscillator with a frequency of 12.000 MHz. With a tight frequency stability of (+/-) 50ppm, this oscillator ensures accurate and reliable timing for various applications.Designed for surface mount installation, the ASEMB-12.000MHZ-LC-T comes in a compact SMD package, making it suitable for space-constrained designs. It features a capacitance load of 15pF, allowing for seamless integration with other components.This MEMS clock oscillator operates over a wide temperature range of -40°C to +85°C, making it suitable for use in both commercial and industrial environments where temperature variations can occur. It ensures reliable performance in extreme conditions.The ASEMB-12.000MHZ-LC-T is provided in tape and reel packaging, facilitating convenient and efficient manufacturing processes. Its sturdy construction and excellent electrical characteristics make it an ideal choice for applications that require a precise and robust timing solution.
Search Keywords:
ASEMB12000MHZLCT
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
1,000
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
26 Weeks
can ship
5/15/25
Quantity
Unit Price
Ext. Price
250
$1.35
$337.500
500
$1.32
$660.000
1,000
$1.31
$1,310.000
3,000
$1.26
$3,780.000
5,000
$1.21
$6,050.000
8,000
$1.19
$9,520.000
10,000
$1.18
$11,800.000
15,000
+
$1.16
$17,400.000