ASEMB-24.576MHZ-LC-T
AbraconMEMS Clock Oscillator - 24.576 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASEMB-24.576MHZ-LC-T
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON part ASEMB-24.576MHZ-LC-T is a reliable and precise MEMS Clock Oscillator capable of producing a frequency of 24.576 MHz. With a low deviation of (+/-) 50ppm, this oscillator ensures accurate timekeeping and synchronization in various electronic applications. It has a capacitance of 15pF, making it compatible with a wide range of circuits. The surface-mount device (SMD) package allows for easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40°C to +85°C, this oscillator is ideal for use in extreme environmental conditions. It comes in a tape and reel packaging, facilitating the assembly process in high-volume production.
Search Keywords:
ASEMB24576MHZLCT
IN STOCK:
990
Can Ship immediately
Manufacturer Stock:
6,000
can ship
12/9/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
10
$1.80
$18.000
50
$1.28
$64.000
100
$1.26
$126.000
250
$1.24
$310.000
500
$1.22
$610.000
750
$1.20
$900.000
1,000
+
$1.19
$1,190.000