help desk software
DATA SHEET

ASFL1-24.000MHZ-EC-T

Abracon

Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 24.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASFL1-24.000MHZ-EC-T
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
ASFL1-24.000MHZ-EC-T is a high-quality crystal oscillator by ABRACON. This oscillating component is designed to operate at a frequency of 24.000 MHz with a tight frequency tolerance of (+/-) 50ppm. It is compatible with both HCMOS and TTL logic levels, making it versatile for various applications. With a voltage supply of 3.3V, this oscillator ensures reliable and stable performance. It operates efficiently within a wide temperature range of -20°C to +70°C, making it suitable for use in various environmental conditions. This component is surface mount device (SMD) packaged and comes conveniently on tape and reel for easy handling and assembly. With its exceptional reliability and performance, the ASFL1-24.000MHZ-EC-T from ABRACON is an excellent choice for applications that require precise and dependable crystal oscillation.
Search Keywords:
ASFL124000MHZECT
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.039
$1,039.000
3,000
$1.000
$3,000.000
5,000
$0.975
$4,875.000
8,000
$0.960
$7,680.000
10,000
$0.946
$9,460.000
15,000 +
$0.932
$13,980.000
Tools/3D Models
Product Guides