ASFLMB-12.288MHZ-LC-T
AbraconMEMS Oscillator - 12.288 MHz (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASFLMB-12.288MHZ-LC-T
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON part ASFLMB-12.288MHZ-LC-T is a high-quality MEMS oscillator designed to provide precise timing in various electronic applications. With a frequency of 12.288 MHz and a tolerance of (+/-) 50ppm, this oscillator offers reliable and accurate performance. It operates within a voltage range of 1.8 to 3.3VDC, making it suitable for a wide range of electronic devices. The SMD package allows for easy installation on circuit boards, while the 15pF load capacitance ensures optimal performance. Additionally, this oscillator can withstand temperature extremes, operating effectively from -40°C to +85°C. It is conveniently packaged in tape and reel format, providing an efficient and convenient solution for manufacturing processes.
Search Keywords:
ASFLMB12288MHZLCT
IN STOCK:
2,750
Can Ship immediately
Manufacturer Stock:
7,000
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
10
$2.558
$25.580
50
$1.896
$94.800
100
$1.869
$186.900
250
$1.831
$457.750
500
$1.804
$902.000
750
$1.786
$1,339.500
1,000
+
$1.766
$1,766.000
Product Guides
Product Changes