ASFLMB-50.000MHZ-LC-T
AbraconMEMS Oscillator - 50.000 MHz (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASFLMB-50.000MHZ-LC-T
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON ASFLMB-50.000MHZ-LC-T is a MEMS oscillator suitable for various applications. It operates at a frequency of 50.000 MHz with a tolerance of (+/-) 50ppm. This surface mount device (SMD) can be powered with a voltage between 1.8 to 3.3VDC.The ASFLMB-50.000MHZ-LC-T is designed to work within a temperature range of -40°C to +85°C. It features a 15pF load capacitance, making it compatible with a wide range of electronic circuits.This oscillator is provided on a tape and reel for ease of use in automated assembly processes. With its high precision and reliability, the ASFLMB-50.000MHZ-LC-T is an ideal choice for demanding applications that require accurate timing.
Search Keywords:
ASFLMB50000MHZLCT
IN STOCK:
7,000
Can Ship immediately
Manufacturer Stock:
21,000
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
10
$1.61
$16.100
50
$1.21
$60.500
100
$1.20
$120.000
250
$1.17
$292.500
500
$1.16
$580.000
750
$1.14
$855.000
1,000
+
$1.12
$1,120.000