ASV-48.000MHZ-EJ-T
AbraconHCMOS Crystal Oscillator - 48.000 MHz (+/-) 20ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASV-48.000MHZ-EJ-T
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON ASV-48.000MHZ-EJ-T is a high-quality HCMOS crystal oscillator, operating at a frequency of 48.000 MHz with a tight tolerance of (+/-) 20ppm. It is designed to be powered by a 3.3VDC power source, making it suitable for a wide range of electronic applications. This surface mount device (SMD) features a 15pF load capacitance, ensuring optimal performance. With an operating temperature range of -20°C to +70°C, this crystal oscillator is highly reliable and can withstand varying environmental conditions. The ASV-48.000MHZ-EJ-T is conveniently packaged on tape and reel, making it easy to integrate into automated production processes.
Search Keywords:
ASV48000MHZEJT
IN STOCK:
9,950
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.690
$690.000
2,000
$0.683
$1,366.000
5,000
$0.676
$3,380.000
10,000
$0.669
$6,690.000
25,000
$0.663
$16,575.000
50,000
$0.656
$32,800.000
100,000
+
$0.649
$64,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1744037-3
03P EC PWR.200 CL HDR ASSY VRT
1744037-5
05P EC PWR.200 CL HDR ASSY VRT
2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL
CMD15-21SRC/TR8
LED SMT 1206 1.7V 20mA 15mcd Red 2K
R-78E5.0-0.5
DC-DC Switching Regulator - 7 to 28VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable