PRO-IS-237
AbraconWhip Antenna Linear 2500MHz 3dBi 50Ohm Adhesive Mount Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
PRO-IS-237
RoHS:
No
Supplier Standard Pack
100
Package Type:
Bag
The ABRACON PRO-IS-237 is a high-performance whip antenna designed for linear operation at 2500MHz. With a gain of 3dBi and impedance of 50Ohm, this antenna is optimized for reliable and efficient wireless communication. The adhesive mount feature makes installation quick and easy, while the included packaging ensures safe transportation and storage. Ideal for applications requiring a compact and durable antenna solution, the ABRACON PRO-IS-237 is a top choice for achieving consistent and stable signal reception.
Search Keywords:
PROIS237
IN STOCK:
1,270
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.453
$34.530
50
$2.736
$136.800
300
$2.357
$707.100
500
$2.205
$1,102.500
1,000
$1.981
$1,981.000
2,500
$1.873
$4,682.500
5,000
$1.855
$9,275.000
7,500
+
$1.836
$13,770.000