help desk software
DATA SHEET

60B12HA

Acme Electric

AC/DC Power Supply Single-OUT 12V 4.8A 750W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
60B12HA
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Unregulated Linear
Style:
Open Frame
AC Input Voltage:
115,230 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.8 A
Maximum Output Power:
57.6 W
Input Connector Type:
IEC
Dimension:
N/A
AC/DC Power Supply Single-OUT 12V 4.8A 750W
Search Keywords:
60B12HA
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.78
$117.780
5
$80.06
$400.300
10 +
$76.97
$769.700
Tools/3D Models
Product Guides