help desk software
DATA SHEET

DM1-2405-S

Acme Electric

AC/DC Power Supply Single-OUT 24V 5A 120W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DM1-2405-S
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
124 x 40 x 113 mm
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords:
DM12405S
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$356.30
$356.300
3
$346.40
$1,039.200
5
$341.20
$1,706.000
10
$336.09
$3,360.900
15 +
$331.05
$4,965.750
Tools/3D Models
Product Guides