Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DM1-48017-S
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.7 A
Maximum Output Power:
80 W
Input Connector Type:
Screw Terminal Block
Dimension:
124 x 32 x 102 mm
AC/DC Power Supply Single-OUT 48V 1.7A 80W
Search Keywords:
DM148017S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$271.53
$271.530
3
$263.98
$791.940
5
$260.02
$1,300.100
10
$256.12
$2,561.200
25
+
$252.28
$6,307.000
Product Guides