Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DM1-48025-S
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
124 x 40 x 113 mm
AC/DC Power Supply Single-OUT 48V 2.5A 120W
Search Keywords:
DM148025S
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$356.30
$356.300
3
$346.40
$1,039.200
5
$341.20
$1,706.000
10
$336.09
$3,360.900
15
+
$331.05
$4,965.750
Product Guides