help desk software
DATA SHEET

DMP1-120125

Acme Electric

AC/DC Power Supply Single-OUT 12V 15W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DMP1-120125
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
N/A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 22.8 x 102 mm
AC/DC Power Supply Single-OUT 12V 15W
Search Keywords:
DMP1120125
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.66
$145.660
5
$134.79
$673.950
10
$129.01
$1,290.100
25
$123.71
$3,092.750
50
$120.41
$6,020.500
75
$118.61
$8,895.750
100 +
$116.83
$11,683.000
Tools/3D Models
Product Guides