help desk software
DATA SHEET

DMP1-1204

Acme Electric

AC/DC Power Supply Single-OUT 12V 50W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DMP1-1204
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
N/A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 32 x 102 mm
AC/DC Power Supply Single-OUT 12V 50W
Search Keywords:
DMP11204
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$173.46
$173.460
3
$170.86
$512.580
5
$168.29
$841.450
10
$165.77
$1,657.700
25 +
$161.89
$4,047.250
Tools/3D Models
Product Guides