help desk software
DATA SHEET

DMP1-240125

Acme Electric

AC/DC Power Supply Single-OUT 24V 30W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DMP1-240125
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
N/A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 22.8 x 102 mm
AC/DC Power Supply Single-OUT 24V 30W
Search Keywords:
DMP1240125
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.23
$144.230
3
$142.06
$426.180
5
$139.93
$699.650
10
$137.84
$1,378.400
25 +
$134.61
$3,365.250
Tools/3D Models
Product Guides