Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DMP1-2402
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
N/A
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
N/A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 32 x 102 mm
AC/DC Power Supply Single-OUT 24V 50W
Search Keywords:
DMP12402
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$173.46
$173.460
3
$170.86
$512.580
5
$168.29
$841.450
10
$165.77
$1,657.700
25
+
$161.89
$4,047.250
Product Guides