Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
SPWS-2472
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230,240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
7.2 A
Maximum Output Power:
175 W
Input Connector Type:
Screw Terminal Block
Dimension:
70 x 356 x 124 mm
AC/DC Power Supply Single-OUT 24V 7.2A 175W
Search Keywords:
SPWS2472
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$252.86
$252.860
3
$246.21
$738.630
5
+
$239.89
$1,199.450
Product Guides
CUSTOMERS
ALSO BOUGHT
3055-WU005
White/Blue - 30.48m (100ft)/Spool
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
10-347
Adhesives Quik Stik
1PA2
Switch Access Packet Bulk
BZ-2RQ174-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...