Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
TB-83213
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
480,240 V
Secondary Configuration:
Dual
Secondary Side Voltage:
240,120 V
Secondary Side Current:
1250 mA
Power Rating:
150 VA
Mounting:
Flange Mount
Dimension:
9.5 x 12.5 x 8.6 mm
Power Transformer 150VA Screw Terminal Flange Mount
Search Keywords:
TB83213
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$132.54
$132.540
5
$52.87
$264.350
10
$50.54
$505.400
25
$48.40
$1,210.000
50
$45.22
$2,261.000
100
+
$44.06
$4,406.000
Product Guides