help desk software
DATA SHEET

ADC-002A-1

Adam Tech

2.5mm-DC Power Jack .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
ADC-002A-1
RoHS:
Yes
HTS:
8536690000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16000
Package Type:
Bag
The ADC-002A-1 is a part of ADC series of power jack. It has an operating temperature ranging from -25°C to +85°C. The ADC Series DC Power Jacks are a complete line of miniature and sub-miniature power jacks primarily used for the transmission of wall current transformed to DC power, for detached and hand held instruments. Type Male Gender Male No of Positions 2 Rated Voltage 12V Rated Current 1A Style/Orientation Right Angle Header/Plug Insulation Resistance 50MΩ Contact Resistance 30mΩ Material Polybutylene Terephthalate
Search Keywords:
ADC002A1
IN STOCK: 10,300
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2852
$28.520
1,000
$0.2247
$224.700
2,500
$0.2149
$537.250
5,000
$0.2117
$1,058.500
7,500
$0.2032
$1,524.000
16,000
$0.2001
$3,201.600
32,000
$0.1951
$6,243.200
64,000 +
$0.1757
$11,244.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides