Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
ICS-318-T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tube
Ic Socket, Dip, 18Pos 2.54mm Pitch - Tube
Search Keywords:
ICS318T
IN STOCK:
1,742
Can Ship immediately
Minimum Order:
260
Multiple:
26
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
260
$0.0998
$25.948
2,522
$0.0786
$198.229
5,018
$0.0752
$377.354
7,514
$0.0741
$556.787
25,012
$0.0711
$1,778.353
50,024
$0.0640
$3,201.536
100,022
$0.0614
$6,141.351
150,020
+
$0.0574
$8,611.148
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TL1105DF250Q
Tact Switch - 6mm x 6mm - 250gf - Silver
AZ2150-1C-24DE
40A Mini Power Relay 24VDC coil SPDT
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...
1724710000
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 30A Box