Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
ICS-328-T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Ic Socket, Dip, 28Pos 2.54mm Pitch - Tube
Search Keywords:
ICS328T
IN STOCK:
10,626
Ships today, if you order in
Minimum Order:
255
Multiple:
17
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
255
$0.1513
$38.582
2,516
$0.1192
$299.907
5,015
$0.1141
$572.212
7,514
$0.1123
$843.822
25,007
$0.0959
$2,398.171
50,014
$0.0921
$4,606.289
100,011
$0.0853
$8,530.938
150,008
+
$0.0840
$12,600.672
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
ECS-147.4-20-4X
Crystal - 14.7456MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX ...
RR2P-UAC240V
Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket
RR2P-UAC120V
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
G2RL-1-DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT