ATS-1179-C1-R0
Advanced Thermal Solutions, Inc58.0 x 23.0 x 11.4 mm eighth brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of screws at 5, 6 8mm lengths gold anodized aluminum .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Advanced Thermal Solutions, Inc
Part No:
ATS-1179-C1-R0
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The ATS-1179-C1-R0 is an advanced thermal solution designed for eighth brick DC-DC converters. Measuring 58.0 x 23.0 x 11.4mm, this heat sink features maxiFLOW fins for superior heat dissipation. It includes T766 phase change thermal interface material for optimal performance. The gold anodized aluminum construction provides durability and a sleek appearance. Three sets of screws in 5mm, 6mm, and 8mm lengths are included for easy installation.