help desk software

ATS-2651-C1-R2

Advanced Thermal Solutions, Inc

superGRIP w/Striaght-Fin STD and Fans. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Advanced Thermal Solutions, Inc
Part No:
ATS-2651-C1-R2
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Advanced Thermal Solutions, Inc. presents the ATS-2651-C1-R2, an advanced thermal management solution designed to ensure efficient cooling and maintain optimal temperatures in electronic systems. Specifically engineered for high-performance applications, this cutting-edge heat sink offers superior heat dissipation capabilities and remarkable thermal conductivity.The ATS-2651-C1-R2 features a robust design, incorporating a unique fin structure that maximizes the surface area for enhanced heat transfer. This efficient heat sink is constructed from premium-grade materials, guaranteeing long-lasting durability and optimal performance even in the most demanding operating conditions. Additionally, the ATS-2651-C1-R2's compact yet highly efficient design allows for easy integration into crowded electronics assemblies.Equipped with advanced heat pipe technology, the ATS-2651-C1-R2 efficiently transports heat away from sensitive components, preventing thermal throttling and ensuring optimum performance. This feature-rich heat sink boasts a high-thickness base plate that improves thermal spreading, minimizing temperature variations and hotspots across the system.Whether used in telecommunications, data centers, or industrial applications, the ATS-2651-C1-R2 is a reliable cooling solution that can significantly improve the overall performance and reliability of electronic systems. With its outstanding thermal management capabilities, this heat sink is an indispensable component for engineers and designers looking to optimize the thermal performance of their products.Choose the ATS-2651-C1-R2 from Advanced Thermal Solutions, Inc. to unlock the full potential of your electronic system by providing efficient cooling and maintaining ideal temperatures, even in the most demanding environments. Experience exceptional thermal management and reliability with this state-of-the-art heat sink.
Search Keywords:
ATS2651C1R2
IN STOCK: 43
Can Ship immediately
Factory Lead-Time
6 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models