help desk software

AF2-0.50V125TM

AEM INC.

SMD Fuse - Fast Acting - 0.50A - Max 125VDC - 2410 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
AF2-0.50V125TM
RoHS:
Yes
HTS:
85361000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Type:
Chip6209
Fuse Size:
6.1 X 2.49 X 2.166191mm
Acting:
Fast6186
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Fiberglass6190
Mounting:
Surface Mount6197
SMD Fuse - Fast Acting - 0.50A - Max 125VDC - 2410 - Tape&Reel
Search Keywords:
AF2050V125TM
IN STOCK: 0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.3577
$715.400
4,000
$0.2211
$884.400
6,000
$0.2178
$1,306.800
8,000
$0.2121
$1,696.800
10,000
$0.2089
$2,089.000
16,000
$0.2057
$3,291.200
26,000
$0.1795
$4,667.000
50,000 +
$0.1768
$8,840.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models