Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
AF2-10.0V125TM
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Type:
Chip
Fuse Size:
6.1 x 2.49 x 2.16 mm
Acting:
Fast
Current Rating:
1.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Fiberglass
Mounting:
Surface Mount
SMD Fuse - Fast Acting - 10.0A - Max 125VDC - 2410 - Tape&Reel
Search Keywords:
AF2100V125TM
IN STOCK:
16,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.2979
$595.800
4,000
$0.1788
$715.200
6,000
$0.1761
$1,056.600
8,000
$0.1719
$1,375.200
10,000
$0.1694
$1,694.000
16,000
$0.1668
$2,668.800
26,000
$0.1459
$3,793.400
50,000
+
$0.1437
$7,185.000
Please Note:
Item may be subject to tariff fee if shipping within the United States