help desk software
DATA SHEET

F0603FA3000V032T

AEM INC.

Fuse Chip Fast Acting 3A SMD Solder Pad 0603 Ceramic T/R cULus

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F0603FA3000V032T
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Ceramic
Mounting:
Surface Mount
Fuse Chip Fast Acting 3A SMD Solder Pad 0603 Ceramic T/R cULus
Search Keywords:
F0603FA3000V032T
IN STOCK: 0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0878
$351.200
8,000
$0.0837
$669.600
12,000
$0.0812
$974.400
28,000
$0.0777
$2,175.600
52,000
$0.0676
$3,515.200
100,000
$0.0579
$5,790.000
152,000
$0.0570
$8,664.000
252,000 +
$0.0504
$12,700.800
Tools/3D Models
Product Guides