help desk software

F0603FF1250V032TM

AEM INC.

SMD Fuse - Very Fast Acting - 1.25A - Max 32VDC - 0603 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F0603FF1250V032TM
RoHS:
Yes
HTS:
85361000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Type:
Chip6209
Acting:
Very Fast6186
Current Rating:
1.25 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount6197
SMD Fuse - Very Fast Acting - 1.25A - Max 32VDC - 0603 - Tape&Reel
Search Keywords:
F0603FF1250V032TM
IN STOCK: 0
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$0.0759
$455.400
12,000
$0.0528
$633.600
30,000
$0.0445
$1,335.000
54,000
$0.0433
$2,338.200
102,000
$0.0367
$3,743.400
150,000
$0.0362
$5,430.000
252,000
$0.0325
$8,190.000
504,000 +
$0.0304
$15,321.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models