Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F0603HI5000V032T
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Ceramic
Mounting:
Surface Mount
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus
Search Keywords:
F0603HI5000V032T
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0983
$393.200
8,000
$0.0936
$748.800
12,000
$0.0907
$1,088.400
28,000
$0.0867
$2,427.600
52,000
$0.0743
$3,863.600
100,000
$0.0646
$6,460.000
152,000
$0.0636
$9,667.200
252,000
+
$0.0545
$13,734.000
Product Guides