help desk software
DATA SHEET

F0603SB2000V032T

AEM INC.

Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F0603SB2000V032T
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 T/R
Search Keywords:
F0603SB2000V032T
IN STOCK: 8,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0891
$356.400
8,000
$0.0851
$680.800
12,000
$0.0826
$991.200
28,000
$0.0792
$2,217.600
52,000
$0.0685
$3,562.000
100,000
$0.0603
$6,030.000
152,000
$0.0594
$9,028.800
252,000 +
$0.0585
$14,742.000
Tools/3D Models
Product Guides