Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F0603SB6000V032T
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 mm
Acting:
Slow Blow
Current Rating:
6 A
Fuse Material:
Ceramic
Mounting:
Surface Mount
Life Cycle:
Discontinued & Replaced
Surface Mount Fuses
Search Keywords:
F0603SB6000V032T
This product is discontinued, but still in stock
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
4,000
$0.1274
$509.600
8,000
$0.1234
$987.200
12,000
$0.1197
$1,436.400
28,000
$0.1179
$3,301.200
52,000
$0.1010
$5,252.000
100,000
$0.0879
$8,790.000
152,000
+
$0.0866
$13,163.200
Product Guides