Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206FA1000V063TM
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 1.1 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
63 V
Fuse Material:
Glass Ceramic
Mounting:
Surface Mount
SMD Fuse - Fast Acting - 1.00A - Max 63VDC - 1206 - Tape&Reel
Search Keywords:
F1206FA1000V063TM
IN STOCK:
1,240
Can Ship immediately
You may purchase in-stock quantity up to 1,240
MOQ for In Stock Qty:
3000
Available in less than min:
1240
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2580
$0.2580
3,000
$0.2345
$703.5000
6,000
$0.1443
$865.8000
9,000
$0.1143
$1,028.7000
12,000
+
$0.1120
$1,344.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RK1191124001
Potentiometer - 10 kOhms - 20% Tolerance - 1 Gang - Linear - Flatted / D Shaft - 15mm Shaf...
EKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk
DSC1001DI1-050.0000T
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CD...