help desk software

F1206FA1750V063TM

AEM INC.

SMD Fuse - Fast Acting - 1.75A - Max 63VDC - 1206 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206FA1750V063TM
RoHS:
Yes
HTS:
85361000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
Chip6209
Acting:
Fast6186
Current Rating:
1.75 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
63 V
Fuse Material:
Glass Ceramic6190
Mounting:
Surface Mount6197
SMD Fuse - Fast Acting - 1.75A - Max 63VDC - 1206 - Tape&Reel
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2230
$669.000
6,000
$0.1442
$865.200
9,000
$0.1400
$1,260.000
12,000
$0.1379
$1,654.800
27,000
$0.1359
$3,669.300
51,000
$0.1138
$5,803.800
102,000
$0.1000
$10,200.000
150,000 +
$0.0972
$14,580.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models