Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206HI7000V024T
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 0.97 mm
Acting:
N/A
Current Rating:
7 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Fuse Material:
Ceramic
Mounting:
Surface Mount
Fuse Chip 7A SMD Solder Pad 1206 Ceramic cULus
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1288
$386.400
6,000
$0.1229
$737.400
9,000
$0.1192
$1,072.800
12,000
$0.1157
$1,388.400
27,000
$0.1140
$3,078.000
51,000
$0.0977
$4,982.700
102,000
$0.0850
$8,670.000
150,000
+
$0.0739
$11,085.000
Product Guides