Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206SB5000V032T
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 0.97 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Glass Ceramic
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 5A 32V SMD Solder Pad 1206 Glass Ceramic T/R
Search Keywords:
F1206SB5000V032T
Possible Replacement options available. See Alternatives
IN STOCK:
36,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1361
$408.300
6,000
$0.1319
$791.400
9,000
$0.1280
$1,152.000
12,000
$0.1261
$1,513.200
27,000
$0.1242
$3,353.400
51,000
$0.1080
$5,508.000
102,000
$0.0940
$9,588.000
150,000
+
$0.0817
$12,255.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides