help desk software
DATA SHEET

F1206SB7000V024TM

AEM INC.

SMD Fuse - Slow Blow - 7.00A - Max 24VDC - 1206 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206SB7000V024TM
RoHS:
Yes
HTS:
85361000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
SMD Fuse - Slow Blow - 7.00A - Max 24VDC - 1206 - Tape&Reel
Search Keywords:
F1206SB7000V024TM
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3858
$1,157.400
6,000
$0.2374
$1,424.400
9,000
$0.1880
$1,692.000
12,000 +
$0.1842
$2,210.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides