help desk software
DATA SHEET

F1206SB8000V024T

AEM INC.

Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Glass Ceramic T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206SB8000V024T
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 0.97 mm
Acting:
Slow Blow
Current Rating:
8 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Fuse Material:
Glass Ceramic
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Glass Ceramic T/R
Search Keywords:
F1206SB8000V024T
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1483
$444.900
6,000
$0.1438
$862.800
9,000
$0.1396
$1,256.400
12,000
$0.1375
$1,650.000
27,000
$0.1354
$3,655.800
51,000
$0.1178
$6,007.800
102,000
$0.1025
$10,455.000
150,000 +
$0.0996
$14,940.000
Tools/3D Models
Product Guides