help desk software
DATA SHEET

MCB0603G152PT-T

AEM INC.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 150mA 1Ohm DCR 0603 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
MCB0603G152PT-T
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Family:
MCB
Maximum DC Current:
150 mA
Impedance:
1.5 KOhm
Case Size:
0603
Dimension:
1.75 x 0.95 x 0.95mm mm
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 150mA 1Ohm DCR 0603 T/R
Search Keywords:
MCB0603G152PTT
IN STOCK: 4,005
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0172
$68.800
8,000
$0.0144
$115.200
12,000
$0.0135
$162.000
28,000
$0.0133
$372.400
52,000
$0.0129
$670.800
100,000
$0.0122
$1,220.000
252,000
$0.0120
$3,024.000
500,000 +
$0.0117
$5,850.000
Tools/3D Models
Product Guides